
* Images are for reference only
RC0201JR-073R9L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0201JR-073R9L
- JLCPCB Part #
- C474420
- Package
- 0201
- Description
- -100ppm/℃~+350ppm/℃ -55℃~+125℃ 25V 3.9Ω 50mW Thick Film Resistor ±5% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.0011
1000+
$0.0009
3000+
$0.0007
50000+
$0.0006
Related Products