This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RC0100FR-0747RL

Extended
Manufacturer
YAGEO
MFR.Part #
RC0100FR-0747RL
JLCPCB Part #
C850268
Package
01005
Description
-55℃~+125℃ 15V 31.25mW 47Ω Thick Film Resistor ±1% ±300ppm/℃ 01005 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 83

Minimum: 1

Full Reel: 20000

$0.01

Add To List

Available Order Qty: 83

In-stock Item Pricing

Qty Unit Price
1+ $0.0035
1000+ $0.0028
3000+ $0.0025
20000+ $0.0023
40000+ $0.0021
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons