
* Images are for reference only
PU3921JKMP50R002L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PU3921JKMP50R002L
- JLCPCB Part #
- C4075859
- Package
- SMD,10x5.2mm
- Description
- -65℃~+170℃ 2mΩ 5W ±5% ±75ppm/℃ SMD,10x5.2mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4921
200+
$0.1914
500+
$0.1850
1000+
$0.1818