
* Images are for reference only
PSP400JB-33R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PSP400JB-33R
- JLCPCB Part #
- C1401928
- Package
- Plugin,D6.4xL20mm
- Description
- -55℃~+350℃ 33Ω 4W Cement Resistor ±5% 插件,D6.4xL20mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4648
200+
$0.1800
500+
$0.1736
1000+
$0.1705