
* Images are for reference only
PSM7WSJB-1K2
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PSM7WSJB-1K2
- JLCPCB Part #
- C1409862
- Package
- Plugin,10x9mm
- Description
- -55℃~+350℃ 1.2kΩ 7W Cement Resistor ±5% 插件,10x9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2192
200+
$0.0849
500+
$0.0818
1000+
$0.0804