
* Images are for reference only
PE1206FRM7W0R091L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE1206FRM7W0R091L
- JLCPCB Part #
- C6143075
- Package
- 1206
- Description
- 91mΩ Metal Film Resistor ±1% ±75ppm/℃ 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2798
200+
$0.1117
500+
$0.1080
1000+
$0.1061
Related Products