
* Images are for reference only
NCR3WSKR-73-910R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- NCR3WSKR-73-910R
- JLCPCB Part #
- C19308097
- Package
- Plugin,D5xL15.5mm
- Description
- -500ppm/℃~0ppm/℃ -55℃~+155℃ 3W 910Ω Carbon Film Resistor ±10% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1519
200+
$0.0606
500+
$0.0587
1000+
$0.0576