This website requires JavaScript.
no-image

* Images are for reference only

MMP200FRF33K

Extended
Manufacturer
YAGEO
MFR.Part #
MMP200FRF33K
JLCPCB Part #
C1694229
Package
MELF-0309
Description
-55℃~+155℃ 2W 33kΩ 350V Metal Film Resistor ±1% ±100ppm/℃ MELF-0309 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2435
200+ $0.0942
500+ $0.0910
1000+ $0.0894
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons