This website requires JavaScript.
no-image

* Images are for reference only

MMF-50BRD750R

Extended
Manufacturer
YAGEO
MFR.Part #
MMF-50BRD750R
JLCPCB Part #
C4047332
Package
MELF-0309
Description
-55℃~+155℃ 500mW 750Ω Metal Film Resistor ±0.1% ±25ppm/℃ MELF-0309 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5593
200+ $0.2170
500+ $0.2090
1000+ $0.2057
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons