This website requires JavaScript.
no-image

* Images are for reference only

MMF25SBRD511R

Extended
Manufacturer
YAGEO
MFR.Part #
MMF25SBRD511R
JLCPCB Part #
C1717378
Package
MELF-0204
Description
-55℃~+155℃ 200V 250mW 511Ω Metal Film Resistor ±0.1% ±25ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2897
200+ $0.1121
500+ $0.1083
1000+ $0.1063
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons