
* Images are for reference only
MFR50SFBF52-4M
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR50SFBF52-4M
- JLCPCB Part #
- C3485447
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 4MΩ 500mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 359
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0250
4000+
$0.0097
10000+
$0.0094
20000+
$0.0092
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products