
* Images are for reference only
MFP200BRE52-65K7
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFP200BRE52-65K7
- JLCPCB Part #
- C3535621
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 2W 65.7kΩ Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5195
200+
$0.2011
500+
$0.1946
1000+
$0.1914