
* Images are for reference only
FMP200JR-52-18K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FMP200JR-52-18K
- JLCPCB Part #
- C3369700
- Package
- Plugin,D3.9xL9mm
- Description
- -55℃~+155℃ 18kΩ 2W Metal Film Resistor ±5% 插件,D3.9xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 510
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 509
In-stock Item Pricing
Qty Unit Price
1+
$0.0502
100+
$0.0401
300+
$0.0351
2500+
$0.0314
5000+
$0.0284
10000+
$0.0269