This website requires JavaScript.
no-image

* Images are for reference only

FKM-75KT-73-680R

Extended
Manufacturer
YAGEO
MFR.Part #
FKM-75KT-73-680R
JLCPCB Part #
C1403559
Package
Plugin,D3.6xL9.9mm
Description
-55℃~+175℃ 680Ω 750mW Wirewound Resistor ±10% ±150ppm/℃ 插件,D3.6xL9.9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3656
1000+ $0.1416
2500+ $0.1366
5000+ $0.1340

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons