
* Images are for reference only
FCR2WSJT-52-130K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FCR2WSJT-52-130K
- JLCPCB Part #
- C1383640
- Package
- Plugin,D4.5xL11.5mm
- Description
- -500ppm/℃~0ppm/℃ -55℃~+155℃ 130kΩ 2W Carbon Film Resistor ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 610
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0393
200+
$0.0152
500+
$0.0147
1000+
$0.0144