
* Images are for reference only
CS1206KKX7RDBB102
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CS1206KKX7RDBB102
- JLCPCB Part #
- C3886669
- Package
- 1206
- Description
- 1nF 2kV X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1223
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1067
In-stock Item Pricing
Qty Unit Price
1+
$0.0640
100+
$0.0537
300+
$0.0484
3000+
$0.0446
6000+
$0.0414
9000+
$0.0399
Related Products