
* Images are for reference only
CFR-12JB-52-1M3
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CFR-12JB-52-1M3
- JLCPCB Part #
- C3544823
- Package
- Plugin,D1.9xL3.4mm
- Description
- -1500ppm/℃~0ppm/℃ -55℃~+155℃ 1.3MΩ 167mW Carbon Film Resistor ±5% 插件,D1.9xL3.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6397
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0037
200+
$0.0015
500+
$0.0014