
CFR200JT-73-2K
- Manufacturer
- MFR.Part #
- CFR200JT-73-2K
- JLCPCB Part #
- C1388965
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 2W 2kΩ Carbon Film Resistor ±350ppm/℃ ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5xL15.5mm | |
| Resistance | 2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 2W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±350ppm/℃ |

* Images are for reference only
CFR200JT-73-2K
Extended- Manufacturer
- MFR.Part #
- CFR200JT-73-2K
- JLCPCB Part #
- C1388965
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 2W 2kΩ Carbon Film Resistor ±350ppm/℃ ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CFR200JT-73-2K
Extended- Manufacturer
- MFR.Part #
- CFR200JT-73-2K
- JLCPCB Part #
- C1388965
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 2W 2kΩ Carbon Film Resistor ±350ppm/℃ ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CFR200JT-73-2K Specifications
CFR200JT-73-2K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5xL15.5mm | |
| Resistance | 2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 2W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±350ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFR200JT-73-2K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CFR200JT-73-2K Documents
CFR200JT-73-2K datasheets or manufacturer documentation.
Datasheet: CFR200JT-73-2K Datasheet (PDF)
CFR200JT-73-2K Schematic Symbol & PCB Footprint
The CFR200JT-73-2K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.