
* Images are for reference only
CC1206JRNPO0BN511
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CC1206JRNPO0BN511
- JLCPCB Part #
- C1854321
- Package
- 1206
- Description
- 100V 510pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 489
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 351
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
200+
$0.0356
600+
$0.0318
4000+
$0.0295
8000+
$0.0274
20000+
$0.0263
Related Products