This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AF0805FR-07221RL

Extended
Manufacturer
YAGEO
MFR.Part #
AF0805FR-07221RL
JLCPCB Part #
C2105183
Package
0805
Description
-55℃~+155℃ 125mW 150V 221Ω Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1888

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1888

In-stock Item Pricing

Qty Unit Price
1+ $0.0094
500+ $0.0073
1500+ $0.0060
5000+ $0.0053
25000+ $0.0047
50000+ $0.0043

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons