This website requires JavaScript.
no-image

* Images are for reference only

AC1210FR-7W6R81L

Extended
Manufacturer
YAGEO
MFR.Part #
AC1210FR-7W6R81L
JLCPCB Part #
C20143215
Package
1210
Description
-55℃~+155℃ 1W 6.81Ω Thick Film Resistor ±1% ±200ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 100

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0904
200+ $0.0360
500+ $0.0349
1000+ $0.0343

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons