
* Images are for reference only
AC1206JR-7W2RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AC1206JR-7W2RL
- JLCPCB Part #
- C20143198
- Package
- 1206
- Description
- -55℃~+155℃ 2Ω 500mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 759
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0145
500+
$0.0118
1500+
$0.0103
5000+
$0.0094
25000+
$0.0086
50000+
$0.0082
Related Products