
* Images are for reference only
TC124-FR-0782KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- TC124-FR-0782KL
- JLCPCB Part #
- C7399355
- Package
- -
- Description
- 4 62.5mW 8 82kΩ ±1% ±200ppm/℃ - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0838
200+
$0.0334
500+
$0.0323
1000+
$0.0318