This website requires JavaScript.
no-image

* Images are for reference only

AC0805FR-7W33RL

Extended
Manufacturer
YAGEO
MFR.Part #
AC0805FR-7W33RL
JLCPCB Part #
C5575998
Package
0805
Description
-55℃~+155℃ 250mW 33Ω Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4813

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4811

In-stock Item Pricing

Qty Unit Price
1+ $0.0045
5000+ $0.0044
10000+ $0.0043

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons