
* Images are for reference only
AC0402DRE073KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AC0402DRE073KL
- JLCPCB Part #
- C20141244
- Package
- 0402
- Description
- -55℃~+155℃ 3kΩ 63mW Thick Film Resistor ±0.5% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0688
200+
$0.0275
500+
$0.0266
1000+
$0.0261
Related Products