This website requires JavaScript.
no-image

* Images are for reference only

5KP28CA-AT/B

Extended
Manufacturer
YAGEO
MFR.Part #
5KP28CA-AT/B
JLCPCB Part #
C3705867
Package
P600
Description
-55℃~+150℃ 112.3A 28V 2uA 31.1V 45.4V 5kW Bidirectional IEC 61000-4-2 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4145
300+ $0.1604
600+ $0.1547
900+ $0.1520
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons