
32208180
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | YAGEO | |
| Package | SIP-2 | |
| Detection Temperature Range | -70℃~+500℃ | |
| Tolerance | ±0.3℃ |

* Images are for reference only
32208180
Extended- Manufacturer
- MFR.Part #
- 32208180
- JLCPCB Part #
- C17668780
- Package
- SIP-2
- Description
- -70℃~+500℃ ±0.3℃ SIP-2 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
32208180
Extended- Manufacturer
- MFR.Part #
- 32208180
- JLCPCB Part #
- C17668780
- Package
- SIP-2
- Description
- -70℃~+500℃ ±0.3℃ SIP-2 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
32208180 Specifications
32208180 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | YAGEO | |
| Package | SIP-2 | |
| Detection Temperature Range | -70℃~+500℃ | |
| Tolerance | ±0.3℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 32208180. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

32208180 Documents
32208180 datasheets or manufacturer documentation.
Datasheet: 32208180 Datasheet (PDF)
32208180 Schematic Symbol & PCB Footprint
The 32208180 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.