* Images are for reference only
32206112
- Manufacturer
- YAGEO
- MFR.Part #
- 32206112
- JLCPCB Part #
- C17662802
- Package
- Plugin
- Description
- -50℃~+300℃ Plugin Temperature Sensors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
32206112 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 32206112 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
32206112 symbol, PCB footprint from the free EasyEDA PCB design tool.
32206112 datasheets or manufacturer documentation.
Datasheet: 32206112 Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing