
* Images are for reference only
XR2203A
Extended
- Manufacturer
- XySemi
- MFR.Part #
- XR2203A
- JLCPCB Part #
- C2760075
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1.2MHz 135uA 2.3V~6V 2.8A 26V Adjustable Boost Boost Built-in No SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1849
50+
$0.1452
150+
$0.1281
500+
$0.1069
2500+
$0.0974
5000+
$0.0918
Related Products