
* Images are for reference only
YZR0041-35073-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZR0041-35073-01
- JLCPCB Part #
- C5157411
- Package
- -
- Description
- -20℃~+70℃ 10000 times 12V 1P 2A 50mΩ 6mm 7.3mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 903
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 902
In-stock Item Pricing
Qty Unit Price
1+
$0.6015
10+
$0.5323
30+
$0.4986
100+
$0.4648
500+
$0.4455
1000+
$0.4117
Related Products