
* Images are for reference only
YZP0336-20061-02
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZP0336-20061-02
- JLCPCB Part #
- C5157352
- Package
- -
- Description
- -40℃~+85℃ 10000 times 12V 1P 2A 4.1mm 50mΩ 6.1mm Gold Lead-Free Copper Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3404
50+
$0.2691
150+
$0.2385
1000+
$0.1919
2000+
$0.1750
5000+
$0.1648
Related Products