
* Images are for reference only
YZ226215098P-02030-02
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ226215098P-02030-02
- JLCPCB Part #
- C5200671
- Package
- -
- Description
- -20℃~+70℃ 10000 times 12V 2A 2P 3mm 50mΩ 7.5mm 9.8mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 143
In-stock Item Pricing
Qty Unit Price
1+
$0.9973
10+
$0.8091
30+
$0.7142
100+
$0.6193
450+
$0.5373
900+
$0.5083
Related Products