
* Images are for reference only
YZ179915053P-02035-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ179915053P-02035-01
- JLCPCB Part #
- C5200658
- Package
- -
- Description
- -40℃~+85℃ 10000 times 12V 1A 2P 3.5mm 4mm 5.3mm 50mΩ Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.6304
10+
$0.5114
30+
$0.4519
300+
$0.3747
600+
$0.3394
900+
$0.3217
Related Products