
* Images are for reference only
XY-PH2.0-10PLT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PH2.0-10PLT
- JLCPCB Part #
- C52190623
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 10 100V 10P 1x10P 23.9mm 2A 2mm 5.4mm 6.45mm Beige Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
50+
$0.0818
150+
$0.0712
700+
$0.0632
2800+
$0.0568
4900+
$0.0537
Related Products