
* Images are for reference only
XY-GH1.25-2PLT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-GH1.25-2PLT
- JLCPCB Part #
- C52190606
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 1A 1x2P 2 2P 3.85mm 4.25mm 50V 7.3mm Beige Brass GH LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.0438
100+
$0.0350
300+
$0.0305
1500+
$0.0271
4500+
$0.0244
10500+
$0.0231
Related Products