
* Images are for reference only
XY-2.54-2*10P-DC
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-2.54-2*10P-DC
- JLCPCB Part #
- C53200855
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 10 2 2.54mm 2.54mm 250V 2x10P 3A Black IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 211
Minimum: 1
Full Reel: 216
$0.01
Add To List
Available Order Qty: 211
In-stock Item Pricing
Qty Unit Price
1+
$0.3803
60+
$0.3008
216+
$0.2667
648+
$0.2243
3024+
$0.2054
6048+
$0.1940
Related Products