This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FPC02-S0.5-26AH2.0

Extended
Manufacturer
XYECONN
MFR.Part #
FPC02-S0.5-26AH2.0
JLCPCB Part #
C19267922
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.3mm 0.5mm 26P 2mm 50V Copper alloy Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 920

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 920

In-stock Item Pricing

Qty Unit Price
1+ $0.1052
50+ $0.0838
150+ $0.0730
500+ $0.0649
2000+ $0.0585
4000+ $0.0553

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons