
* Images are for reference only
XY-0.8-2PLT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-0.8-2PLT
- JLCPCB Part #
- C52190579
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 1.8mm 1x2P 2 2.7mm 2P 3.8mm 30V 700mA Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.0612
100+
$0.0487
300+
$0.0426
2500+
$0.0377
5000+
$0.0340
10000+
$0.0321
Related Products