
* Images are for reference only
PZ2.54-US2S-5A-R
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- PZ2.54-US2S-5A-R
- JLCPCB Part #
- C49328710
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 10P 1kV 2 2.54mm 2.54mm 2.5mm 2x5P 3A 6mm Black Brass Gold Pin Header Right Angle SMD,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 164
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0548