
* Images are for reference only
PZ1.0-UP1D-10A
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- PZ1.0-UP1D-10A
- JLCPCB Part #
- C36499295
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 10P 1mm 1mm 1x10P 2mm 2mm 750mA Black Brass Gold Pin Header Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1436
50+
$0.1136
150+
$0.0985
500+
$0.0872
2500+
$0.0782
5000+
$0.0737
Related Products
Welcome back, may I help you?