
* Images are for reference only
PM2.0-UP1D-7A
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- PM2.0-UP1D-7A
- JLCPCB Part #
- C49328684
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x7P 2mm 4.3mm 7P Square Hole 插件,P=2mm Cold press terminals/Terminal blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0569