
* Images are for reference only
PM1.0-US2S-6A
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- PM1.0-US2S-6A
- JLCPCB Part #
- C36499253
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 12P 1mm 1mm 2 2mm 2x6P 750mA Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 158
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$0.2927
60+
$0.2315
180+
$0.2054
600+
$0.1726
3000+
$0.1581
6000+
$0.1494
Related Products
Welcome back, may I help you?