
* Images are for reference only
PM1.0-US2S-12A
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- PM1.0-US2S-12A
- JLCPCB Part #
- C36499258
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 2 24P 2mm 2x12P 750mA Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 131
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 131
In-stock Item Pricing
Qty Unit Price
1+
$0.4464
10+
$0.3513
30+
$0.3094
100+
$0.2595
500+
$0.2369
1000+
$0.2224
Related Products
Welcome back, may I help you?