
* Images are for reference only
MICRO SIM 6Pin 1.35h
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- MICRO SIM 6Pin 1.35h
- JLCPCB Part #
- C53200607
- Package
- SMD
- Description
- 1.35mm Connector and Ejector MicroSIM Card No Card Detect Push-Push SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 770
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 768
In-stock Item Pricing
Qty Unit Price
1+
$0.2036
50+
$0.1611
150+
$0.1428
1000+
$0.1202
2000+
$0.1100
5000+
$0.1039
Related Products