
* Images are for reference only
XY-XHB2.54-2A11
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-XHB2.54-2A11
- JLCPCB Part #
- C19271386
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2A 2P 6.13mm 7.1mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92051
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 90622
In-stock Item Pricing
Qty Unit Price
1+
$0.0112
50+
$0.0087
150+
$0.0073
500+
$0.0065
2000+
$0.0058
4000+
$0.0054
Related Products
Welcome back, may I help you?