
* Images are for reference only
WAFER-PHB2.0-22PLB-GM
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-PHB2.0-22PLB-GM
- JLCPCB Part #
- C19077334
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 11 2 22P 24mm 250V 2mm 2mm 2x11P 3A 8.43mm 8mm Auxiliary Solder Pin Beige Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 269
In-stock Item Pricing
Qty Unit Price
1+
$0.4354
10+
$0.3438
30+
$0.3053
100+
$0.2571
400+
$0.2346
800+
$0.2217
Related Products