
* Images are for reference only
WAFER-ACH1.2-2PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-ACH1.2-2PWB
- JLCPCB Part #
- C46772638
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.2mm 1.4mm 1x2P 2 2A 2P 4.2mm 4.3mm 50V Auxiliary Solder Pin Black Copper alloy PA4T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0843
50+
$0.0825
150+
$0.0812
500+
$0.0799
Related Products