
* Images are for reference only
WAFER-PH2.0-10PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-PH2.0-10PWZ
- JLCPCB Part #
- C5359618
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 22mm 250V 2A 2mm 4.7mm 6.05mm Brass PA66 PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.0458
100+
$0.0363
300+
$0.0314
1000+
$0.0279
5000+
$0.0250
10000+
$0.0236
Related Products