
* Images are for reference only
PH2.54-01-12PZD
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.54-01-12PZD
- JLCPCB Part #
- C7501588
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 12P 1x12P 2.54mm 2.5mm 3A 3mm 6mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1692
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1644
In-stock Item Pricing
Qty Unit Price
1+
$0.0902
50+
$0.0719
150+
$0.0627
500+
$0.0558
2500+
$0.0501
5000+
$0.0474
Related Products