
* Images are for reference only
PH2.0-6PWT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.0-6PWT
- JLCPCB Part #
- C52037426
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 100V 15.9mm 1x6P 2A 2mm 5.5mm 6 6P 7.6mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 457
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 457
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
50+
$0.0444
150+
$0.0436
500+
$0.0430
Related Products